Bahco 1/4 in Ratchet Straight Bit Holder Screwdriver, 95 mm length Textured Stainless Steel
- RS Stock No.:
- 281-9201
- Mfr. Part No.:
- 808050TS
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€22.03
(exc. VAT)
€27.10
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 February 2026
- Plus 20 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.03 |
*price indicative
- RS Stock No.:
- 281-9201
- Mfr. Part No.:
- 808050TS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Straight | |
| Product Type | Bit Holder Screwdriver | |
| Drive Size | 1/4 in | |
| Drive Type | Ratchet | |
| Blade Length | 68mm | |
| Overall Length | 95mm | |
| Blade Finish | Textured | |
| Blade Material | Stainless Steel | |
| Handle Material | 2 Component T with Textured Finish | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Straight | ||
Product Type Bit Holder Screwdriver | ||
Drive Size 1/4 in | ||
Drive Type Ratchet | ||
Blade Length 68mm | ||
Overall Length 95mm | ||
Blade Finish Textured | ||
Blade Material Stainless Steel | ||
Handle Material 2 Component T with Textured Finish | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 1/4 inch Bit Holder Stubby T-Handle Ratcheting Screwdrivers boasts a two-component T-handle with textured finish, maximizes force on the fastener, torque on the tool and user comfort and 48 teeth ratcheting screwdriver which permits smooth operation and minimum rotation arc to catch the next pawl tooth.
Smooth ratcheting stroke, three position ratchet mechanism with forward, reverse and neutral next pawl tooth
Magnetic blade secures bit in screwdriver and makes bit changing easy
