- RS Stock No.:
- 707-3068
- Mfr. Part No.:
- 00534
- Manufacturer:
- Wiha Tools
- RS Stock No.:
- 707-3068
- Mfr. Part No.:
- 00534
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PicoFinish Ball End Hex Driver
Chrome Vanadium steel
Through hardened
Chrome-plated
Ergonomic SoftFinish multi-component handle
For difficult to access screws
The ball end enables the user to work at angles up to 25°
Through hardened
Chrome-plated
Ergonomic SoftFinish multi-component handle
For difficult to access screws
The ball end enables the user to work at angles up to 25°
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Ball End Hexagon |
Tip Size | 2.5 mm |
Blade Length | 60 mm |
Overall Length | 160 mm |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Chrome |