- RS Stock No.:
- 875-9154
- Mfr. Part No.:
- 032031
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 875-9154
- Mfr. Part No.:
- 032031
- Manufacturer:
- Wera
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Wera Stainless Steel Pozidriv Screwdriver (3355)
High quality screwdrivers for use with Pozidriv Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.
Vacuum ice hardened for protection against drops and impact
Weras Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Weras Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
3355 PZ Screwdriver for Pozidriv screws, stainless
High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for cross-recess screws, Pozidriv
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tip, stainless to prevent extraneous rust
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tip, stainless to prevent extraneous rust
3355 PZ Screwdriver for Pozidriv screws, stainless, PZ 1 x 80 mm
Attribute | Value |
---|---|
Tip Type | Pozidriv |
Tip Size | PZ1 |
Blade Length | 80 mm |
Overall Length | 178 mm |
Blade Material | Stainless Steel |
- RS Stock No.:
- 875-9154
- Mfr. Part No.:
- 032031
- Manufacturer:
- Wera
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Wera Stainless Steel Pozidriv Screwdriver (3355)
High quality screwdrivers for use with Pozidriv Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.
Vacuum ice hardened for protection against drops and impact
Weras Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Weras Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
3355 PZ Screwdriver for Pozidriv screws, stainless
High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for cross-recess screws, Pozidriv
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tip, stainless to prevent extraneous rust
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tip, stainless to prevent extraneous rust
3355 PZ Screwdriver for Pozidriv screws, stainless, PZ 1 x 80 mm
Attribute | Value |
---|---|
Tip Type | Pozidriv |
Tip Size | PZ1 |
Blade Length | 80 mm |
Overall Length | 178 mm |
Blade Material | Stainless Steel |