- RS Stock No.:
- 113-5941
- Mfr. Part No.:
- A-57/14 F
- Manufacturer:
- ASSMANN WSW
60 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 60)
€5.125
(exc. VAT)
€6.304
(inc. VAT)
Units | Per unit | Per Tray* |
60 + | €5.125 | €307.50 |
*price indicative |
- RS Stock No.:
- 113-5941
- Mfr. Part No.:
- A-57/14 F
- Manufacturer:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Centronics, Female with Solder Cups
Assmann
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 14 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Housing Material | PBT |
Pitch | 2.16mm |
Voltage Rating | 25 V |
Termination Method | Solder |
Length | 43.9mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -5°C |
Depth | 15.3mm |