- RS Stock No.:
- 113-5942
- Mfr. Part No.:
- A-57/36 F
- Manufacturer:
- ASSMANN WSW
280 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 40)
€4.895
(exc. VAT)
€6.021
(inc. VAT)
Units | Per unit | Per Tray* |
40 + | €4.895 | €195.80 |
*price indicative |
- RS Stock No.:
- 113-5942
- Mfr. Part No.:
- A-57/36 F
- Manufacturer:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Centronics, Female with Solder Cups
Assmann
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 36 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Housing Material | PBT |
Pitch | 2.16mm |
Voltage Rating | 25 V |
Termination Method | Solder |
Length | 67.7mm |
Depth | 15.3mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +105°C |