TE Connectivity, III Male 68 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, Latch Block

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
739-0732
Mfr. Part No.:
5749111-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Contacts

68

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold, Gold over Palladium Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V

Latch Type

Latch Block

Termination Method

IDC

Series

III

Length

51.54mm

Width

14.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Related links