Login / Register to access your benefits
Recently searched

    TE Connectivity, 554953 Male 50 Pin Straight Cable Mount SCSI Connector, IDC, No Latch

    Bulk discount available

    Subtotal (1 unit)*

    €30.97

    (exc. VAT)

    €38.09

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 4€30.97
    5 - 9€30.11
    10 - 24€29.30
    25 - 49€28.52
    50 +€27.78

    *price indicative

    RS Stock No.:
    823-6840
    Mfr. Part No.:
    554953-1
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Gender

    Male

    Number of Contacts

    50

    Body Orientation

    Straight

    Mounting Type

    Cable Mount

    Contact Material

    Copper Alloy

    Contact Plating

    Gold over Palladium Nickel

    Housing Material

    Polyphenylene Oxide

    Latch Type

    No Latch

    Termination Method

    IDC

    Series

    554953

    Length

    74.17mm

    Depth

    11.43mm

    Width

    50.04mm

    Related links