Transcend 512 GB Industrial Grade MicroSDXC microSD, Class 10
- RS Stock No.:
- 174-278
- Mfr. Part No.:
- TS512GUSD350V
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€407.80
(exc. VAT)
€501.59
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €407.80 |
*price indicative
- RS Stock No.:
- 174-278
- Mfr. Part No.:
- TS512GUSD350V
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 512GB | |
| Series | USD350V | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | RCM, CE, UKCA, EAC, FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 512GB | ||
Series USD350V | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D NAND | ||
Standards/Approvals RCM, CE, UKCA, EAC, FCC | ||
- COO (Country of Origin):
- TW
Transcend USD350V Series microSD, 512GB Memory Size, MicroSDXC Format - TS512GUSD350V
This microSD is a removable flash memory card designed for demanding industrial environments, offering high-capacity storage for data logging and continuous recording tasks. It provides robust operation across a wide temperature span and conforms to multiple international standards for use in professional electronic and automation systems.
Features and Benefits:
• 512GB capacity for extensive data retention • 3D NAND for improved storage density and endurance • Class 10 speed class supporting sustained write performance • Operates down to -25°C for cold-environment reliability • Withstands temperatures up to 85°C for high-heat applications • Meets multiple regulatory approvals for systems integration
Applications
• Suitable for long-term surveillance recording in industrial sites • Ideal for data logging in automation and control cabinets • Used with embedded electronics in transportation equipment • Can be used for edge devices in industrial IoT deployments • Used for storage in test rigs and diagnostic instrumentation
What form factor does it use and is an adapter provided?
It uses the microSDXC form factor and does not include an adapter.
Which endurance-related technology does it incorporate?
It employs 3D NAND architecture, which increases cell density and contributes to higher endurance characteristics.
What approvals support its deployment in regulated installations?
It carries RCM, CE, UKCA, EAC and FCC approvals suitable for many certified systems.
Is the card targeted at consumer gadgets or industrial use?
The card is industrial grade and specified for professional environments requiring extended temperature operation.
Related links
- Transcend 512 GB Industrial Grade MicroSDXC microSD
- Transcend 512 GB Industrial Grade MicroSDXC microSD, UHS I U3
- Transcend 256 GB Industrial Grade MicroSDXC microSD, Class 10
- Kingston 64 GB Industrial Grade MicroSDXC microSD UHS-I A1
- Kingston 64 GB Industrial Grade MicroSDXC microSD UHS-I U3
- InnoDisk Industrial Grade 64 GB MicroSDXC microSD UHS-I, U1
- Verbatim 512 GB Industrial Grade MicroSDXC UHS Speed Class 3
- Transcend 20 GB Industrial Grade MicroSDXC microSD, Compliant with Video Speed Class 30 (V30)
