Kingston 128 GB SDXC SD Card, U3, UHS-I, Class 10

Subtotal (1 unit)*

€87.89

(exc. VAT)

€108.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.89

*price indicative

RS Stock No.:
563-587
Mfr. Part No.:
SDG4/128GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Size

128GB

Product Type

SD Card

Series

Canvas

Memory Card Format

SDXC

Speed Class Rating

U3, UHS-I, Class 10

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

The Kingston SD Card is designed for adventurers constantly chasing the perfect shot. It accelerates your workflow and efficiency so that you’ll have more time to take your creativity to new heights on your next journey. It allows you to capture stunning 4K Ultra-HD videos without worrying about slow speeds or dropped frames. It also excels in burst-mode photography, offering smooth, consistent shots.

Ideal for shooting 4K UHD video and burst mode photography on your DSLR

U3 and V30 speed rating

Durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy