Kingston 1 TB SDXC SD Card, UHS-I, Class 10, U3
- RS Stock No.:
- 563-591
- Mfr. Part No.:
- SDG4/1TB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€557.54
(exc. VAT)
€685.77
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €557.54 |
*price indicative
- RS Stock No.:
- 563-591
- Mfr. Part No.:
- SDG4/1TB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 1TB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | Canvas | |
| Speed Class Rating | UHS-I, Class 10, U3 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 1TB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series Canvas | ||
Speed Class Rating UHS-I, Class 10, U3 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
The Kingston SD Card is designed for adventurers constantly chasing the perfect shot. It accelerates your workflow and efficiency so that youll have more time to take your creativity to new heights on your next journey. It allows you to capture stunning 4K Ultra-HD videos without worrying about slow speeds or dropped frames. It also excels in burst-mode photography, offering smooth, consistent shots.
Ideal for shooting 4K UHD video and burst mode photography on your DSLR
U3 and V30 speed rating
Durable
Related links
- Kingston 1 TB SDXC SD Card Class 10, U3
- Kingston 1 TB SDXC SD Card Class 10
- Kingston 1 TB SDXC Micro SD Card Class 10 UHS-I, V30
- Kingston 1 TB MicroSDXC Micro SD Card UHS-I U3
- Kingston 1 TB MicroSD Micro SD Card Class 10 UHS-I, V30
- Kingston 1 TB MicroSDXC Micro SD Card Class 10
- Kingston 256 GB SDXC SD Card UHS-I, Class 10
- Kingston 64 GB SDXC SD Card U3, Class 10
