Kingston 64 GB MicroSDXC Micro SD Card, Class 10, U3, UHS-I, A2
- RS Stock No.:
- 563-600
- Mfr. Part No.:
- SDCG4/64GBSP
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€61.82
(exc. VAT)
€76.04
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.82 |
*price indicative
- RS Stock No.:
- 563-600
- Mfr. Part No.:
- SDCG4/64GBSP
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 64GB | |
| Product Type | Micro SD Card | |
| Memory Card Format | MicroSDXC | |
| Series | Canvas | |
| Speed Class Rating | Class 10, U3, UHS-I, A2 | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 64GB | ||
Product Type Micro SD Card | ||
Memory Card Format MicroSDXC | ||
Series Canvas | ||
Speed Class Rating Class 10, U3, UHS-I, A2 | ||
Adapter Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
The Kingston MicroSD Card is designed for adventure seekers and mobile gamers who demand high performance on the go. With lightning-fast transfer speeds, it streamlines your workflow, allowing you to spend more time capturing and creating. It optimised for action cameras and drones, uninterrupted recording of stunning 4K Ultra-HD videos, even in fast-paced scenarios. Whether you're documenting extreme sports or capturing breath-taking aerial footage, it delivers reliable, lag-free performance.
U3 and V30 speed performance
Supports A2 app performance class
Durable
Related links
- Kingston 256 GB MicroSDXC Micro SD Card Class 10 A2
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I Class 10
- Kingston 64 GB MicroSDXC Micro SD Card Class 10 UHS-I
- Kingston 64 GB MicroSDXC Micro SD Card Class 10
- Kingston 128 GB MicroSDXC Micro SD Card A2 UHS-I
- Kingston 64 GB Industrial Grade MicroSDXC microSD UHS-I U3
- Kingston 1 TB MicroSDXC Micro SD Card UHS-I U3
- Kingston 128 GB MicroSDXC Micro SD Card Class 10 U3
