Exascend 120 GB CFexpress Type A CFexpress Card
- RS Stock No.:
- 630-059
- Mfr. Part No.:
- EXPC3EA120GB
- Manufacturer:
- Exascend
Subtotal (1 unit)*
€185.78
(exc. VAT)
€228.51
(inc. VAT)
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €185.78 |
*price indicative
- RS Stock No.:
- 630-059
- Mfr. Part No.:
- EXPC3EA120GB
- Manufacturer:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | CFexpress Card | |
| Memory Size | 120GB | |
| Series | Essential | |
| Memory Card Format | CFexpress Type A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | FCC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type CFexpress Card | ||
Memory Size 120GB | ||
Series Essential | ||
Memory Card Format CFexpress Type A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
NAND Type 3D TLC | ||
Standards/Approvals FCC, RoHS, CE | ||
- COO (Country of Origin):
- CN
The Exascend CFexpress 4.0 Type A card built for durability with operating temperature range of -10°C to 70°C. Withstands up to 50 G shock and is dust-resistant and weatherproof, making it ideal for demanding field applications and rugged environments.
Magnetic resistant
Windows 10/8.1/7 compatibility
NVMe format security
Related links
- Exascend 120 GB CFexpress Type A CFexpress Card
- Exascend 240 GB CFexpress Type A CFexpress Card
- Exascend 180 GB CFexpress Type A CFexpress Card
- Exascend 360 GB CFexpress Type A CFexpress Card
- Exascend 480 GB CFexpress Type A CFexpress Card
- Exascend Element 3D TLC
- Exascend Element 3D TLC
- Exascend Essential 3D TLC
