Exascend 512 GB MicroSDXC microSD, Class 10
- RS Stock No.:
- 630-136
- Mfr. Part No.:
- ES512GTFU3MP
- Manufacturer:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-136
- Mfr. Part No.:
- ES512GTFU3MP
- Manufacturer:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | microSD | |
| Memory Size | 512GB | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| X Speed Rating | Class 10 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type microSD | ||
Memory Size 512GB | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
X Speed Rating Class 10 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, FCC, CE | ||
- COO (Country of Origin):
- CN
The Exascend MicroSD is highly integrated flash memories with serial and random-access capability. It is accessible via a dedicated serial interface optimized for fast and reliable data transmission. This interface allows several cards to be staked by through connection their peripheral contacts.
Card removal during read operation will never harm the content
Password Protection of cards
Write Protect feature using mechanical switch
Related links
- Lexar 512 GB MicroSDXC microSD, Class 10
- Kingston 512 GB MicroSDXC microSD, Class 10
- Exascend 64 GB MicroSDXC microSD, Class 10
- Exascend 256 GB MicroSDXC microSD, Class 10
- Exascend 128 GB MicroSDXC microSD, Class 10
- Exascend 512 GB MicroSDXC Micro SD Card, Class 10
- Integral Memory 64 GB MicroSDXC microSD, Class 10
- Lexar 256 GB MicroSDXC microSD, Class 10
