Transcend 80 GB Industrial Grade SD Card SD Card, UHS 1
- RS Stock No.:
- 683-032
- Mfr. Part No.:
- TS80GSDC240I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-032
- Mfr. Part No.:
- TS80GSDC240I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 80GB | |
| Product Type | SD Card | |
| Memory Card Format | SD Card | |
| Series | SDC240I | |
| Speed Class Rating | UHS 1 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | CE, FCC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 80GB | ||
Product Type SD Card | ||
Memory Card Format SD Card | ||
Series SDC240I | ||
Speed Class Rating UHS 1 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D NAND | ||
Standards/Approvals CE, FCC, RoHS, UKCA | ||
- COO (Country of Origin):
- TW
Transcend SDC240I Series SD Card, 80GB Memory Size, UHS 1 Speed Class Rating - TS80GSDC240I
This SD card is a removable flash memory device designed for industrial and embedded applications, offering 80GB of storage and compatibility with standard SD card interfaces. It uses 3D NAND technology and operates across a wide temperature range, making it suitable for deployment in demanding environments where stable data storage is required.
Features and Benefits:
• UHS‑I speed class enabling consistent sustained transfers
• 80GB capacity supporting large data sets and logs
• 3D NAND architecture improving storage density and endurance
• Operating temperature range -40°C to 85°C for extreme conditions
• Conforms to CE, FCC, RoHS and UKCA standards for regulatory acceptance
• 80GB capacity supporting large data sets and logs
• 3D NAND architecture improving storage density and endurance
• Operating temperature range -40°C to 85°C for extreme conditions
• Conforms to CE, FCC, RoHS and UKCA standards for regulatory acceptance
Applications
• Suitable for data logging in industrial control systems
• Ideal for use in embedded systems requiring local storage
• Used with CCTV and surveillance devices in harsh climates
• Can be used for firmware storage in automation equipment
• Appropriate for transportation electronics exposed to temperature extremes
• Ideal for use in embedded systems requiring local storage
• Used with CCTV and surveillance devices in harsh climates
• Can be used for firmware storage in automation equipment
• Appropriate for transportation electronics exposed to temperature extremes
What type of memory cell structure does it use?
It employs 3D NAND flash to increase storage density and write endurance.
Which temperature extremes can it tolerate during operation?
It functions electrically between -40°C and 85°C without performance interruption.
What regulatory approvals does it carry for international deployment?
It holds CE, FCC, RoHS and UKCA approvals for conformity assessment.
Is it suitable for continuous write‑heavy workloads in devices?
The industrial‑grade design and 3D NAND format are intended to withstand frequent write cycles typical in embedded and monitoring systems.
Related links
- Transcend 20 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 16 GB Industrial Grade SD SD Card, UHS-I
- ATP 1 GB Industrial Grade SD SD Card Class 10
- ATP 2 GB Industrial Grade SD SD Card Class 10
- Transcend 40 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 128 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 256 GB Industrial Grade SDXC SD Card, UHS 1
