Transcend Industrial Grade 64 GB MicroSDXC microSD, UHS 1
- RS Stock No.:
- 683-145
- Mfr. Part No.:
- TS64GUSD460I-VS1
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-145
- Mfr. Part No.:
- TS64GUSD460I-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | UHS 1 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type microSD | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating UHS 1 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D TLC | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
The Transcend microSD Cards utilizes top-quality 3D NAND Flash and rated to endure 3K P/E cycles. It combine the advantages of high performance and exceptional endurance at an affordable price. They are Ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals. It offers a wide temperature capabilities to ensure sustained functionality and optimal reliability.
Compliant with RoHS standards
Early Move
Compliant with UHS I
Supports Transcend Scope Pro software
Supports password protection and secure erase via Scope Pro
Related links
- Transcend Industrial Grade 64 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 512 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 256 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 128 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 160 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 64 GB MicroSDXC microSD, Class 10
- ATP Industrial Grade 64 GB MicroSDXC microSD Class 10, U3
- Transcend 64 GB MicroSDXC microSD Class 10
