Cactus 32 GB Industrial Grade SD Card SD Card, Class 10
- RS Stock No.:
- 859-291
- Mfr. Part No.:
- KS32GR-295
- Manufacturer:
- Cactus
Subtotal (1 unit)*
€170.96
(exc. VAT)
€210.28
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.96 |
*price indicative
- RS Stock No.:
- 859-291
- Mfr. Part No.:
- KS32GR-295
- Manufacturer:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Product Type | SD Card | |
| Memory Size | 32GB | |
| Series | 295 | |
| Memory Card Format | SD Card | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | pSLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Product Type SD Card | ||
Memory Size 32GB | ||
Series 295 | ||
Memory Card Format SD Card | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type pSLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Cactus SD card designed to provide reliable, high-performance solid state storage in a Compact form factor, tailored for demanding applications requiring exceptional durability and efficiency.
Solid state design with no moving parts for enhanced durability
Offers up to 32GB of robust formatted storage capacity
Compliant with SD Association Physical Layer Specifications, Version 3.01
Supports SPI mode and UHS-1 SDR104 bus speed for increased performance
Related links
- Cactus 16 GB Industrial Grade SD Card SD Card, Class 10
- Cactus 64 GB Industrial Grade SD Card SD Card, Class 10
- Cactus 128 GB Industrial Grade SD Card SD Card, Class 10
- Cactus 32 GB Industrial Grade Compact Flash SD Card
- InnoDisk 4 GB Industrial Grade SD SD Card, Class 10
- Lexar 32 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 32 GB Industrial Grade SDHC SD Card, Class 10
- Exascend 32 GB Industrial Grade SDHC SD Card, Class 10
