Transcend Industrial Grade 16 GB Microsd Flash Card microSD, Class 10
- RS Stock No.:
- 173-9504
- Distrelec Article No.:
- 302-49-102
- Mfr. Part No.:
- TS16GUSDC10M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€136.08
(exc. VAT)
€167.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.08 |
*price indicative
- RS Stock No.:
- 173-9504
- Distrelec Article No.:
- 302-49-102
- Mfr. Part No.:
- TS16GUSDC10M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | microSD | |
| Memory Card Format | Microsd Flash Card | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | FCC, CE, RoHS 2.0 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type microSD | ||
Memory Card Format Microsd Flash Card | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals FCC, CE, RoHS 2.0 | ||
- COO (Country of Origin):
- TW
Transcend USD Series Micro SD Card, 16GB Capacity, -25 to +85 °C Temperature Range - TS16GUSDC10M
This micro SD card offers a compact solution ideal for high-performance demands in small form factor devices. With a storage capacity of 16GB, it is designed to support various applications such as digital cameras, mobile phones, and surveillance systems. Measuring 11mm x 15mm x 1mm, it incorporates MLC NAND flash storage for enhanced reliability and endurance in diverse environments.
Features & Benefits
• Compliant with SD specification 3.01 for compatibility
• Supports Speed Class 10 for fast data transfer rates
• Electrostatic protection enhances reliability in harsh environments
• Power-saving modes extend battery life in devices
• Built-in ECC functionality ensures error-free operation
• Suitable for use in temperatures ranging from -25°C to +85°C
Applications
• Ideal for digital cameras for high-resolution image storage
• Used in DV recorders for seamless video capture
• Implemented in mobile devices for expanded storage needs
• Employed in industrial for enhanced data integrity
• Suitable for surveillance equipment requiring reliable memory
What read and write speeds can be expected from this storage medium?
The read speed can reach up to 24 MB/s, while the write speed can achieve up to 22 MB/s, ensuring efficient performance for data-intensive applications.
How does the operating temperature range affect its usability in different environments?
The card is designed to function optimally between -25°C and +85°C, making it suitable for environments that experience extreme temperatures, ensuring reliability in all conditions.
Which types of devices are compatible with this card?
It is compatible with most devices that support micro SD cards, including cameras, smartphones, and various industrial devices, making it a versatile storage solution.
Related links
- Transcend Industrial Grade 16 GB MicroSDHC microSD, Class 10
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
- Transcend Industrial Grade 4 GB MicroSDHC microSD, Class 10
- Transcend 256 GB Industrial Grade SD Flash Card microSD
- ATP Industrial Grade 16 GB MicroSD microSD Class 10
- Transcend Industrial Grade 8 GB MicroSDHC microSD, Class 10
- Transcend Industrial Grade 64 GB MicroSDXC microSD, Class 10
- Transcend Industrial Grade 32 GB MicroSDHC microSD, Class 10
