Integral Memory 2 GB SD SD Card

Subtotal (1 unit)*

€30.48

(exc. VAT)

€37.49

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 9 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.48

*price indicative

RS Stock No.:
180-5789
Mfr. Part No.:
INSD2GV2
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Product Type

SD Card

Memory Size

2GB

Memory Card Format

SD

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Integral Memory SD Card


The Integral Memory SD card is a 2GB card, perfect for storing your photos, MP3s and documents. It has great value and offers excellent performance and reliability. There are thousands of devices compatible with this integral SD memory card. The non-volatile data can be efficiently maintained in this card with no power.

Features and Benefits


• 9-pin interface

• High compatibility controller

• Temperature ranges between 0°C and 60°C

Applications


• Camcorders

• DAB radios

• Digital cameras

• Digital photo frames

• Laptops

• Mp3 players

• Netbooks

• Satellite navigation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy