InnoDisk 128 MB Industrial Grade SD SD Card, Class 6
- RS Stock No.:
- 183-9362
- Mfr. Part No.:
- DS2A-128I81C1B
- Manufacturer:
- InnoDisk
Subtotal (1 unit)*
€26.24
(exc. VAT)
€32.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.24 |
*price indicative
- RS Stock No.:
- 183-9362
- Mfr. Part No.:
- DS2A-128I81C1B
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 128MB | |
| Product Type | SD Card | |
| Series | Industrial | |
| Memory Card Format | SD | |
| Speed Class Rating | Class 6 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS, BSMI, CE, FCC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 128MB | ||
Product Type SD Card | ||
Series Industrial | ||
Memory Card Format SD | ||
Speed Class Rating Class 6 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
NAND Type SLC | ||
Standards/Approvals RoHS, BSMI, CE, FCC | ||
- COO (Country of Origin):
- TW
The Innodisk Industrial SD card is a slim, SLC-based storage solution designed for portable devices. With a built-in ECC function, it can help detect and correct errors during data transfer. It is also compatible with SD 1.1 and SD 2.0 standards, and supports SDHC Class 10 and SPI modes. Innodisks Industrial SD card consumes little power and is available in capacities ranging from 128MB to 16GB.
SD 2.0 interface
Supports SD/SPI mode
Power fail Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Related links
- InnoDisk 128 MB Industrial Grade SD SD Card, Class 6
- InnoDisk 512 MB Industrial Grade SD SD Card, Class 6
- InnoDisk 256 MB Industrial Grade SD SD Card, Class 6
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 6
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 6
- Transcend 128 MB Industrial Grade SD Flash Card SD Card
- InnoDisk 512 MB SD SD Card, Class 6
- InnoDisk 128 GB Industrial Grade SD SD Card UHS 3
