InnoDisk 4 GB Industrial Grade SDHC SD Card, Class 10
- RS Stock No.:
- 183-9367
- Mfr. Part No.:
- DS2A-04GI81C1B
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 183-9367
- Mfr. Part No.:
- DS2A-04GI81C1B
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | SD Card | |
| Memory Size | 4GB | |
| Memory Card Format | SDHC | |
| Series | Industrial | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| NAND Type | SLC | |
| Standards/Approvals | BSMI, RoHS, FCC, CE | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type SD Card | ||
Memory Size 4GB | ||
Memory Card Format SDHC | ||
Series Industrial | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
NAND Type SLC | ||
Standards/Approvals BSMI, RoHS, FCC, CE | ||
- COO (Country of Origin):
- TW
The Innodisk Industrial SD card is a slim, SLC-based storage solution designed for portable devices. With a built-in ECC function, it can help detect and correct errors during data transfer. It is also compatible with SD 1.1 and SD 2.0 standards, and supports SDHC Class 10 and SPI modes. Innodisks Industrial SD card consumes little power and is available in capacities ranging from 128MB to 16GB.
SD 2.0 interface
Supports SD/SPI mode
Power fail Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Related links
- InnoDisk 16 GB Industrial Grade SDHC SD Card, Class 10
- InnoDisk 8 GB Industrial Grade SDHC SD Card, Class 10
- InnoDisk 4 GB Industrial Grade SD SD Card, Class 10
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1
- Lexar 32 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 8 GB Industrial Grade SDHC SD Card, Class 10
- Exascend 8 GB Industrial Grade SDHC SD Card, Class 10
- Lexar 64 GB Industrial Grade SDHC SD Card, Class 10
