ATP Industrial Grade 16 GB MicroSDHC microSD, UHS 1 U1, Class 10
- RS Stock No.:
- 183-9388
- Mfr. Part No.:
- AF16GUD3-WAAXX
- Manufacturer:
- ATP
Subtotal (1 unit)*
€28.60
(exc. VAT)
€35.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €28.60 |
*price indicative
- RS Stock No.:
- 183-9388
- Mfr. Part No.:
- AF16GUD3-WAAXX
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Memory Size | 16GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | UHS 1 U1, Class 10 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Memory Size 16GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating UHS 1 U1, Class 10 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
ATP Industrial microSD cards are designed for demanding applications, such as navigation system, digital camera, driving recorder, handheld devices, multi- media player and systems.
Advanced Wear Levelling
32Gb-128Gb capacity
System in Package (SiP)
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
Related links
- ATP Industrial Grade 16 GB MicroSDHC microSD Class 10
- ATP Industrial Grade 8 GB MicroSDHC microSD Class 10
- ATP Industrial Grade 32 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 4 GB MicroSDHC microSD Class 10
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 4 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 16 GB MicroSDHC microSD U3, Class 10
- InnoDisk Industrial Grade 16 GB MicroSDHC microSD U1, Class 10
