Transcend 16 GB SDHC SD Card, Class 10
- RS Stock No.:
- 187-1621
- Distrelec Article No.:
- 302-49-097
- Mfr. Part No.:
- TS16GSDC500S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€87.12
(exc. VAT)
€107.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.12 |
*price indicative
- RS Stock No.:
- 187-1621
- Distrelec Article No.:
- 302-49-097
- Mfr. Part No.:
- TS16GSDC500S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | SD Card | |
| Series | 500S | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | BSMI, CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type SD Card | ||
Series 500S | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals BSMI, CE, FCC, RoHS | ||
- COO (Country of Origin):
- TW
Transcend's SDXC/SDHC 500S memory cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant DSLR cameras and camcorders.
Compliant with UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) standards
Up to 256GB storage capacity
Up to 95 MB/s read, 60 MB/s write
MLC NAND flash memory
Ideal for DSLR cameras and advanced camcorders
Related links
- Transcend 16 GB SDHC SD Card, Class 10
- Exascend Industrial Grade 16 GB SDHC SD Card, Class 10
- Transcend 16 GB SDHC SD Card Class 10
- Integral Memory 16 GB SDHC SD Card UHS 1 U1
- Transcend 16 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 8 GB SDHC SD Card, Class 10
- Transcend 4 GB SDHC SD Card, Class 10
- Transcend 32 GB SDHC SD Card, Class 10
