Transcend 32 GB MicroSD microSD, Class 10
- RS Stock No.:
- 187-1637
- Distrelec Article No.:
- 302-49-238
- Mfr. Part No.:
- TS32GUSD300S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€38.88
(exc. VAT)
€47.82
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.88 |
*price indicative
- RS Stock No.:
- 187-1637
- Distrelec Article No.:
- 302-49-238
- Mfr. Part No.:
- TS32GUSD300S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | TLC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type microSD | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type TLC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Want to save space on your mobile device by running apps from a memory card? Transcend's microSDXC/SDHC 300S cards are the right choice! Compliant with the latest speed class, the cards boast excellent random read/write speed, perfect for retrieving small pieces of data from random locations and speeding app launch time.
Compliant with Application Performance Class 1 (A1), UHS Speed Class 3 (U3), and UHS Video Speed Class 30(V30) standards
Up to 256GB storage capacity
Up to 95 MB/s read, 45 MB/s write
Ideal for smartphones, tablets, and digital cameras
Perfect for a smooth and uninterrupted 4K video capturing
Related links
- Transcend 32 GB MicroSD microSD, Class 10
- ATP Industrial Grade 32 GB MicroSD microSD, Class 10
- KIOXIA Industrial Grade 32 GB MicroSD microSD, Class 10
- Transcend 256 GB MicroSD microSD, Class 10
- Transcend 128 GB MicroSD microSD, Class 10
- Transcend 4 GB MicroSD microSD, Class 10
- Transcend 16 GB MicroSD microSD, Class 10
- Transcend 32 GB MicroSDHC microSD UHS 1 U1
