Transcend 16 GB SDHC SD Card, Class 10
- RS Stock No.:
- 187-1711
- Distrelec Article No.:
- 302-49-100
- Mfr. Part No.:
- TS16GSDU1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€61.44
(exc. VAT)
€75.57
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.44 |
*price indicative
- RS Stock No.:
- 187-1711
- Distrelec Article No.:
- 302-49-100
- Mfr. Part No.:
- TS16GSDU1
- Manufacturer:
- Transcend
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
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 16GB | |
| Series | Premium | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | HC | |
| Standards/Approvals | RoHS, CE, BSMI, FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 16GB | ||
Series Premium | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type HC | ||
Standards/Approvals RoHS, CE, BSMI, FCC | ||
- COO (Country of Origin):
- TW
Combining the Class 10 specification with the performance boost of UHS-I, Transcend's SDXC/SDHC Class 10 Ultra High Speed memory cards help your camera unleash its full potential. When paired with UHS-I compatible devices, Transcend's SDXC/SDHC Class 10 UHS-I cards offer blazing-fast transfer speeds, perfect for high-speed consecutive shooting and smooth full HD video recording.
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Efficient exFAT file system (SDXC cards only)
Exclusive RecoveRx photo recovery software
Related links
- Transcend 16 GB SDHC SD Card, Class 10
- Exascend Industrial Grade 16 GB SDHC SD Card, Class 10
- Transcend 16 GB SDHC SD Card Class 10
- Integral Memory 16 GB SDHC SD Card UHS 1 U1
- Transcend 16 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 8 GB SDHC SD Card, Class 10
- Transcend 4 GB SDHC SD Card, Class 10
- Transcend 32 GB SDHC SD Card, Class 10