Transcend 128 GB SDXC SD Card, Class 10
- RS Stock No.:
- 187-1714
- Distrelec Article No.:
- 302-49-078
- Mfr. Part No.:
- TS128GSDXC10
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€207.60
(exc. VAT)
€255.35
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.60 |
*price indicative
- RS Stock No.:
- 187-1714
- Distrelec Article No.:
- 302-49-078
- Mfr. Part No.:
- TS128GSDXC10
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 128GB | |
| Memory Card Format | SDXC | |
| Series | SDXC10 | |
| Speed Class Rating | Class 10 | |
| X Speed Rating | 200x | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | XC | |
| Standards/Approvals | CE, FCC, BSMI, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 128GB | ||
Memory Card Format SDXC | ||
Series SDXC10 | ||
Speed Class Rating Class 10 | ||
X Speed Rating 200x | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type XC | ||
Standards/Approvals CE, FCC, BSMI, RoHS | ||
- COO (Country of Origin):
- TW
Transcend SDXC10 Series SD Card, 128GB Memory Size, Class 10 Speed Class Rating - TS128GSDXC10
This SD card is a removable flash storage device designed for cameras and embedded systems, offering high-capacity non-volatile memory in the SDXC format. It operates across a wide temperature range for use in varied environments and supports the exFAT file system for efficient large-file handling.
Features and Benefits:
• Class 10 write performance supports smooth Full HD recording
• Read throughput up to 30 MB/s enhances image transfer speed
• 200x speed rating improves sequential data access efficiency
• Built-in ECC detects and corrects transfer errors
• Operates from −25°C to 85°C for harsh-environment functionality
• Read throughput up to 30 MB/s enhances image transfer speed
• 200x speed rating improves sequential data access efficiency
• Built-in ECC detects and corrects transfer errors
• Operates from −25°C to 85°C for harsh-environment functionality
Applications
• Suitable for high-megapixel digital still photography
• Ideal for Full HD camcorder continuous recording
• Used with embedded solutions requiring Durable storage
• Can be used for industrial devices exposed to temperature extremes
• Ideal for Full HD camcorder continuous recording
• Used with embedded solutions requiring Durable storage
• Can be used for industrial devices exposed to temperature extremes
What file system does it use for large files?
The card uses the exFAT file system to manage files larger than 4 GB and Streamline storage efficiency.
Which approval marks indicate regulatory compliance?
The product carries CE, FCC, BSMI and RoHS approvals indicating conformity with relevant standards.
What voltage range does it require for operation?
It operates within a supply range of 2.7 V to 3.6 V.
How many insertion cycles is the connector rated for?
The socket Interface is rated for 10,000 insertion/removal cycles.
Is photo recovery supported if files are deleted?
Exclusive recovery software is provided to assist with photo retrieval after accidental deletion.
Related links
- Exascend 128 GB SDXC SD Card, Class 10
- Transcend 128 GB SDXC SD Card A1
- Kingston 128 GB SDXC SD Card UHS-II, U3
- Transcend 128 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 128 GB Industrial Grade SDXC SD Card, UHS I U3
- Transcend 256 GB SDXC SD Card, Class 10
- Kingston 128 GB SDXC SD Card Class 10
- Lexar 128 GB SDXC SD Card Class 10
