ATP Industrial Grade 128 GB MicroSD microSD, Class 10
- RS Stock No.:
- 194-7439
- Mfr. Part No.:
- AF128GUD4-BBBIM
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 194-7439
- Mfr. Part No.:
- AF128GUD4-BBBIM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | microSD | |
| Memory Size | 128GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | Sequential Read Up to 99 Mb/s | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | iTemp MLC/3D TLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type microSD | ||
Memory Size 128GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating Sequential Read Up to 99 Mb/s | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type iTemp MLC/3D TLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The ATP S600Si 128GB microSD card is used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment (IVI), drive recorders, and other demanding applications.
Advanced Wear Levelling
Auto Refresh technology
Dynamic Data Refresh
Power failure protection
Related links
- ATP Industrial Grade 32 GB MicroSD microSD, Class 10
- ATP Industrial Grade 64 GB MicroSD microSD, Class 10
- Lexar Industrial Grade 128 GB MicroSD microSD, Class 10
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS-I, U3
- ATP Industrial Grade 16 GB MicroSDHC microSD U3, Class 10
- ATP Industrial Grade 2 GB MicroSD microSD, Class 10
- ATP Industrial Grade 1 GB MicroSD microSD, Class 10
- ATP Industrial Grade 8 GB MicroSD microSD UHS 1
