Kingston 256 GB SDXC SD Card, UHS-I, Class 10
- RS Stock No.:
- 195-8338
- Distrelec Article No.:
- 302-01-911
- Mfr. Part No.:
- SDS2/256GB
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€126.68
(exc. VAT)
€155.82
(inc. VAT)
- RS Stock No.:
- 195-8338
- Distrelec Article No.:
- 302-01-911
- Mfr. Part No.:
- SDS2/256GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | SD Card | |
| Memory Size | 256GB | |
| Series | Canvas Select Plus | |
| Memory Card Format | SDXC | |
| Speed Class Rating | UHS-I, Class 10 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC/EN 60529 IPX7, MIL-STD-883H Method 2002.5, ISO7816-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type SD Card | ||
Memory Size 256GB | ||
Series Canvas Select Plus | ||
Memory Card Format SDXC | ||
Speed Class Rating UHS-I, Class 10 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC/EN 60529 IPX7, MIL-STD-883H Method 2002.5, ISO7816-1, RoHS | ||
Kingstons Canvas Select Plus SD card is designed with exceptional performance, speed and durability for heavy workloads such as transferring and developing high-resolution photos or capturing and editing full HD videos. It can reach Class 10 UHS-I speeds up to 100 MB/s for easy storage and quick transfers along with an advanced UHS-I interface that can record cinematic Full HD and 4K Ultra HD videos. The Canvas Select Plus SD card is built to perform in the harshest environments and conditions so you can take it anywhere knowing that your files, photos and videos are protected. Available in multiple capacities up to 512 GB and with a lifetime warranty.
Class 10 UHS-I speeds up to 100 MB/s
Capture images and videos in Full HD (1080p) and 4K UHD
Capacities up to 512 GB
Durable
Related links
- Kingston 256 GB SDXC SD Card Class 10
- Kingston 256 GB SDXC SD Card UHS-I, Class 10
- Kingston 128 GB SDXC SD Card Class 10
- Kingston 256 GB SDXC SD Card UHS-II, U3
- Kingston 512 GB SDXC SD Card Class 10
- Kingston 256 GB Industrial Grade SDXC SD Card A2 UHS-I
- Kingston 256 GB MicroSD microSD Class 10
- Kingston 64 GB SDXC SD Card U3, Class 10

