Kingston 128 GB MicroSD microSD, Class 10, UHS-I
- RS Stock No.:
- 195-8349
- Distrelec Article No.:
- 302-01-896
- Mfr. Part No.:
- SDCS2/128GBSP
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-8349
- Distrelec Article No.:
- 302-01-896
- Mfr. Part No.:
- SDCS2/128GBSP
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | microSD | |
| Memory Size | 128GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10, UHS-I | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type microSD | ||
Memory Size 128GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10, UHS-I | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
Kingstons Canvas Select Plus microSD is compatible with Android devices and designed with A1-rated performance. It offers improved speed and capacity for loading apps faster and capturing images and videos in multiple capacities up to 512 GB. Powerful in performance, speed and durability, the Canvas Select Plus microSD is designed for reliability when shooting and developing high-resolution photos or filming and editing full HD videos. Kingston Canvas cards are tested to be durable in the harshest environments and conditions so you can take them anywhere with confidence that your photos, videos and files will be protected.
Class 10 UHS-I speeds up to 100 MB/s
Optimised for use with Android devices
Capacities up to 512 GB
Durable
Related links
- Kingston 128 GB MicroSD microSD UHS-I
- Kingston 128 GB MicroSDXC Micro SD Card UHS-I
- Kingston 128 GB MicroSDXC Micro SD Card Class 10 U3
- Kingston 64 GB MicroSD microSD UHS-I
- Kingston 512 GB MicroSD microSD UHS-I
- Kingston 128 GB MicroSDXC microSD, Class 10
- Kingston 128 GB MicroSD microSD Class 10
- Kingston 64 GB MicroSD microSD Class 10
