Kingston 512 GB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 203-5397
- Mfr. Part No.:
- SDCG3/512GB
- Manufacturer:
- Kingston
Discontinued
- RS Stock No.:
- 203-5397
- Mfr. Part No.:
- SDCG3/512GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Card Format | MicroSDXC | |
| Series | Canvas Go! Plus | |
| Capacity | 512 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | No | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Card Format MicroSDXC | ||
Series Canvas Go! Plus | ||
Capacity 512 GB | ||
Speed Class Rating Class 10 | ||
Industrial No | ||
Nand Type 3D TLC | ||
The Kingston Canvas Go! Plus microSD card expedite your workflow with superior transfer speeds of up to 170MB/s. There is an optional SD adapter for added versatility to use with SD compatible devices. This shoot stunning 4K Ultra-HD videos without worrying about slow speeds and dropped frames or shoot fast-action photos thats seamless and consistent.
Supports A2 app performance class
Durable
Ideal for action cameras and drones
Durable
Ideal for action cameras and drones
Related links
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I Class 10
- Kingston 512 GB SD SD Card UHS-I
- Kingston 512 GB SDXC SD Card Class 10
- Kingston 256 GB MicroSDXC Class 10, Class 10
- Kingston 512 GB SDXC SD Card Class 10, U3
- Kingston 512 GB SDXC SD Card Class 10, UHS-I
- Kingston 512 GB Industrial Grade SDXC SD Card UHS-I A2
