Kingston 256 GB MicroSDXC microSD, Class 10
- RS Stock No.:
- 203-5400
- Distrelec Article No.:
- 302-48-277
- Mfr. Part No.:
- SDCG3/256GBSP
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-5400
- Distrelec Article No.:
- 302-48-277
- Mfr. Part No.:
- SDCG3/256GBSP
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 256GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 256GB | ||
Product Type microSD | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
The Kingston Canvas Go! Plus microSD card expedite your workflow with superior transfer speeds of up to 170MB/s. This shoot stunning 4K Ultra-HD videos without worrying about slow speeds and dropped frames or shoot fast-action photos thats seamless and consistent.
Supports A2 app performance class
Durable
Ideal for action cameras and drones
Related links
- Kingston 128 GB MicroSDXC microSD, Class 10
- Kingston 64 GB MicroSDXC microSD, Class 10
- Kingston 512 GB MicroSDXC microSD, Class 10
- Kingston 256 GB MicroSDXC Micro SD Card UHS-I
- Kingston 256 GB MicroSDXC Micro SD Card A2 UHS-I
- Kingston 256 GB MicroSDXC Class 10, Class 10
- Lexar 256 GB MicroSDXC microSD, Class 10
- Verbatim 256 GB MicroSDXC microSD, Class 10
