InnoDisk Industrial Grade 4 GB MicroSDHC microSD, UHS-I, U3, Class 10
- RS Stock No.:
- 206-9298
- Mfr. Part No.:
- DHSDM-04GE21SEASK
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9298
- Mfr. Part No.:
- DHSDM-04GE21SEASK
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 4GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | UHS-I, U3, Class 10 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | iSLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 4GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating UHS-I, U3, Class 10 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type iSLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Innodisk MicroSD 3IE2, supporting class 10 with UHS-I , are specifically designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, and read disturb management ensuring highest reliability and endurance.
Targeted for portable and stationary applications
SMART function supported
Related links
- ATP Industrial Grade 16 GB MicroSDHC microSD U3, Class 10
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD Class 10, UHS-I
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD Class 10, UHS-I
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD UHS-I, U1
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 32 GB MicroSDHC microSD Class 10, U1
- InnoDisk Industrial Grade 16 GB MicroSDHC microSD U1, Class 10
- Transcend 8 GB MicroSDHC microSD UHS I U1, Class 10
