Samsung 512 GB MicroSDXC Micro SD Card
- RS Stock No.:
- 235-5215
- Mfr. Part No.:
- MB-MD512KA/EU
- Manufacturer:
- Samsung
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-5215
- Mfr. Part No.:
- MB-MD512KA/EU
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Memory Size | 512 GB | |
| Industrial Grade | No | |
| Memory Card Format | MicroSDXC | |
| Product Type | Micro SD Card | |
| Adapter Included | Yes | |
| NAND Type | MLC | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Memory Size 512 GB | ||
Industrial Grade No | ||
Memory Card Format MicroSDXC | ||
Product Type Micro SD Card | ||
Adapter Included Yes | ||
NAND Type MLC | ||
The Samsung microSD card safely stores data and files. Due to its capacity of 512 GB it will have sufficient space for everything. The product has read speedup to 160MB/s and write speed up to 120MB/s, The product is compatible to UHS interface(UHS-I).
Read speed is up to 160MB/s and write speed is up to 120MB/s
Operating voltage is 2.7 to 3.6V
Storage temperature is -40℃ to 85℃
Operating temperature is -25℃ to 85℃
Dimension (WxHxD) is 15x11x1 mm
Related links
- Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card U1, V10
- Samsung 128 GB MicroSDXC A2, U3
- Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- Samsung 64 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card Class 10 A2
- Samsung 256 GB MicroSDXC Micro SD Card U3, V30
