Transcend 128 GB MicroSDXC microSD, U3, A2
- RS Stock No.:
- 240-5445
- Mfr. Part No.:
- TS128GUSD430T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€205.20
(exc. VAT)
€252.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.20 |
*price indicative
- RS Stock No.:
- 240-5445
- Mfr. Part No.:
- TS128GUSD430T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 128GB | |
| Series | 430T | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | U3, A2 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D | |
| Standards/Approvals | CE, FCC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 128GB | ||
Series 430T | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating U3, A2 | ||
Industrial Grade No | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D | ||
Standards/Approvals CE, FCC, RoHS, UKCA | ||
- COO (Country of Origin):
- TW
Transcend 430T Series microSD, 128GB Memory Size, U3 Speed Class Rating - TS128GUSD430T
This microSD provides removable flash storage for consumer devices, designed for extended temperature operation and digital content use. It offers a high-capacity memory option in a Compact card format suited to portable electronics and mobile applications, complying with multiple regulatory safety standards.
Features and Benefits:
• 128GB capacity for extended file and media storage
• U3 speed class enabling consistent sustained write performance
• A2 application class improving random read/write responsiveness
• 3D NAND architecture for dense non-volatile storage
• Supports -25°C to 85°C operation for wide environmental tolerance
• Meets CE, FCC, RoHS and UKCA standards for regulatory conformity
• U3 speed class enabling consistent sustained write performance
• A2 application class improving random read/write responsiveness
• 3D NAND architecture for dense non-volatile storage
• Supports -25°C to 85°C operation for wide environmental tolerance
• Meets CE, FCC, RoHS and UKCA standards for regulatory conformity
Applications
• Suitable for smartphones requiring app responsiveness and storage
• Used with action cameras for continuous video capture
• Ideal for handheld gaming devices needing fast load times
• Can be used for dashcams that Record high-bitrate footage
• Used for portable media players storing large libraries
• Used with action cameras for continuous video capture
• Ideal for handheld gaming devices needing fast load times
• Can be used for dashcams that Record high-bitrate footage
• Used for portable media players storing large libraries
Does the card include a full-size adapter?
No adapter is included with the card.
What format type is the card supplied in?
The card is supplied in microSDXC format.
Is this card intended for industrial high-reliability deployments?
It is not classified as industrial grade.
Which flash memory construction is used inside the card?
The internal flash uses 3D NAND memory cells.
Related links
- Transcend 128 GB MicroSDXC microSD A2
- Transcend 256 GB MicroSDXC microSD A2
- Lexar 256 GB MicroSDXC microSD A2 UHS-I
- Lexar 64 GB MicroSDXC microSD Class 10, A2
- Transcend 128 GB MicroSDXC microSD A2, UHS I U3
- KIOXIA 128 GB MicroSDXC microSD, U3
- Silicon Power 128 GB MicroSDXC microSD UHS-I
- Transcend 128 GB MicroSDXC microSD, Class 10
