Transcend 4 GB MicroSDHC microSD, Class 10

Subtotal (1 unit)*

€73.20

(exc. VAT)

€90.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.20

*price indicative

RS Stock No.:
240-5537
Mfr. Part No.:
TS4GUSD230I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

microSD

Memory Size

4GB

Memory Card Format

MicroSDHC

Series

MicroSD

Speed Class Rating

Class 10

Industrial Grade

No

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

NAND Type

3D TLC (SLC mode)

Standards/Approvals

RoHS II

COO (Country of Origin):
TW
The Transcend 4 GB micro SD card with SLC mode solution features excellent endurance and reliability at cost-effective prices. The industrial grade microSDHC/SDXC230I card offer wide temperature tolerance (-40°C to 85°C) for industrial use. This card is the ideal solution for small form factor and write-intensive applications such as medical devices, surveillance systems, and POS terminals.

Compliant with RoHS 2.0 standards

High-quality 3D NAND flash

Compliant with Speed Class 10

Compliant with Video Speed Class 30 (V30)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy