Transcend 256 GB Industrial Grade SDXC SD Card, V30
- RS Stock No.:
- 245-0037
- Mfr. Part No.:
- TS256GSDC460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€252.00
(exc. VAT)
€309.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.00 |
*price indicative
- RS Stock No.:
- 245-0037
- Mfr. Part No.:
- TS256GSDC460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 256GB | |
| Series | SDC460T | |
| Memory Card Format | SDXC | |
| Speed Class Rating | V30 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 256GB | ||
Series SDC460T | ||
Memory Card Format SDXC | ||
Speed Class Rating V30 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D NAND | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- TW
Transcend SDC460T Series SD Card, 256GB Capacity, V30 Speed Class Rating - TS256GSDC460T
This SD card is designed for high-performance and dependable storage solutions, featuring a substantial capacity of 256GB and a compact form factor. The dimensions of this SDXC card are 24mm x 32mm x 2.1mm, making it a versatile option for a range of devices. Built using advanced 3D NAND flash technology, it is well-suited for industrial applications and offers a robust operating temperature range of -25 to +85°C.
Features & Benefits
• Rated for V30, providing reliable video recording performance
• Endures 3,000 programme/erase cycles for extended lifespan
• Supports high-speed data transfer with read speeds up to 100 MB/s
• In-built error correction for enhanced data integrity
• Compliant with latest SD specifications for versatile compatibility
• Electrostatic discharge protection safeguards against damage
Applications
• Operates efficiently in POS systems and portable devices
• Ideal for industrial environments requiring robust performance
• Suitable for use in camera systems needing high-speed data transfer
• Effective for storing critical data in electronics
• Used in digital imaging for seamless video capture
What makes this card suitable for industrial use?
Utilising 3D NAND technology ensures durability, adapting to tough conditions with an extensive operating temperature range. This makes it ideal for demanding industrial applications.
How does the V30 rating impact video recording quality?
The V30 rating ensures consistent write speeds of at least 30 MB/s, allowing for smooth, uninterrupted recording of 4K video, making it highly effective for professional photography and videography.
What kind of error correction features does this card provide?
It includes a built-in LDPC ECC functionality, reducing the likelihood of data corruption and ensuring the reliability of stored information, which is crucial for mission-critical applications.
How does the card perform in terms of read and write speeds?
With maximum read speeds reaching 100 MB/s and write speeds up to 85 MB/s, it provides high-speed transfer for efficient workflow in various applications, from imaging to data storage.
What should be considered regarding the operating environment?
The card operates effectively within a temperature range of -25 to +85°C, making it suitable for various conditions, including extreme temperatures typically found in industrial settings.
Related links
- Transcend 256 GB Industrial Grade SDXC SD Card, UHS 1
- Transcend 256 GB Industrial Grade SDXC SD Card, UHS I U3
- Exascend 256 GB Industrial Grade SDXC SD Card, Class 10
- Lexar 256 GB Industrial Grade SDXC SD Card, Class 10
- Kingston 256 GB Industrial Grade SDXC SD Card UHS-II, Class 10
- Kingston 256 GB Industrial Grade SDXC SD Card A2 UHS-I
- Transcend 64 GB Industrial Grade SDXC SD Card, Class 10
- Transcend 64 GB Industrial Grade SDXC SD Card
