Ewon 1 GB Industrial Grade SD SD Card, Class 6
- RS Stock No.:
- 250-2727
- Mfr. Part No.:
- FAC90601_0100
- Manufacturer:
- Ewon
Subtotal (1 unit)*
€93.76
(exc. VAT)
€115.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €93.76 |
*price indicative
- RS Stock No.:
- 250-2727
- Mfr. Part No.:
- FAC90601_0100
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Memory Size | 1GB | |
| Product Type | SD Card | |
| Series | INDUSTRIAL GRADE SD CARD | |
| Memory Card Format | SD | |
| Speed Class Rating | Class 6 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | SLC | |
| Standards/Approvals | VCCI, RoHS, CE & FCC | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Memory Size 1GB | ||
Product Type SD Card | ||
Series INDUSTRIAL GRADE SD CARD | ||
Memory Card Format SD | ||
Speed Class Rating Class 6 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type SLC | ||
Standards/Approvals VCCI, RoHS, CE & FCC | ||
- COO (Country of Origin):
- BE
The Ewon Industrial Networks Extended User Memory Card is an industrial Grade SD Card, 1 GB, with SLC (Single-Level-Cell) NAND Flash, designed for demanding industrial applications where customer data requires the highest level of reliability, durability, and data integrity.
Data capacity is 1GB
Pre-formatted with EXT3 file system
Related links
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 6
- Cactus 1 GB Industrial Grade MicroSD SD Card, Class 6
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 6
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 512 MB Industrial Grade SD SD Card, Class 6
- InnoDisk 256 MB Industrial Grade SD SD Card, Class 6
- InnoDisk 128 MB Industrial Grade SD SD Card, Class 6
- ATP 1 GB Industrial Grade SD SD Card Class 10
