Lexar 512 GB MicroSDXC microSD, A2, Class 10, UHS-I
- RS Stock No.:
- 254-2665
- Mfr. Part No.:
- LMSPLAY512G-BNNNG
- Manufacturer:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-2665
- Mfr. Part No.:
- LMSPLAY512G-BNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 512GB | |
| Product Type | microSD | |
| Series | PLAY microSDXC UHS-I Card | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | A2, Class 10, UHS-I | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 512GB | ||
Product Type microSD | ||
Series PLAY microSDXC UHS-I Card | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating A2, Class 10, UHS-I | ||
Industrial Grade No | ||
Adapter Included No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Lexar PLAY microSDXC UHS-I cards, up to 150MB/s read C10 A1 V10 U1 is a 512GB SD card with feature A1/A2 class and high-speed performance. This is suitable for gaming devices having wide range capacity. Operating temperature is 0°C ∼ 70°C. This has 5 year limited warranty.
Perfect mobile memory solution for media entertainment
Unleash your entertainment
Connect to what you want faster
Immense capacities for your favorite content
Capture and playback moments in full-HD
Rigorously tested
Related links
- Lexar 256 GB MicroSDXC microSD A2 UHS-I
- Lexar 1.02 TB MicroSDXC microSD A2, Class 10
- Lexar 128 GB MicroSDXC microSD A2 U3
- Transcend 512 GB MicroSDXC microSD UHS I U1 A1, Class 10
- Lexar 256 GB MicroSDXC microSD A1, Class 10
- Lexar 128 GB MicroSDXC microSD Class 10, A1
- Lexar 512 GB MicroSDXC microSD, Class 10
- Kingston 256 GB MicroSDXC Micro SD Card A2 UHS-I
