ATP 32 GB Industrial Grade SD SD Card, UHS-I
- RS Stock No.:
- 254-8286
- Mfr. Part No.:
- AF32GSD4-EBAIM
- Manufacturer:
- ATP
Subtotal (1 unit)*
€33.37
(exc. VAT)
€41.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €33.37 |
*price indicative
- RS Stock No.:
- 254-8286
- Mfr. Part No.:
- AF32GSD4-EBAIM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | SD Card | |
| Memory Size | 32GB | |
| Memory Card Format | SD | |
| Series | S650Si | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D TLC XE | |
| Standards/Approvals | CE, FCC, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type SD Card | ||
Memory Size 32GB | ||
Memory Card Format SD | ||
Series S650Si | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D TLC XE | ||
Standards/Approvals CE, FCC, UKCA, RoHS | ||
- COO (Country of Origin):
- TW
The ATP S650Si 32GB SD Card are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.
Interface UHS-I
Flash type 3D TLC
Operating temperature -40°C to 85°C
Sequential read (MB/s) up to 96
Endurance (TBW)1 up to 640 TB
Dimensions: L x W x H (mm) 32. 0 x 24. 0 x 2. 1
Related links
- ATP 32 GB Industrial Grade SD SD Card, UHS-I
- ATP 32 GB Industrial Grade SD SD Card, 10
- ATP 32 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 128 GB Industrial Grade SD SD Card, UHS-I
- ATP 64 GB Industrial Grade SD SD Card, UHS-I
- ATP 8 GB Industrial Grade SD SD Card, UHS-I
- ATP 32 GB Industrial Grade SDHC Class 10 UHS-I
- ATP 32 GB Industrial Grade SDHC SD Card Class 10
