Transcend 256 MB Industrial Grade SD Flash Card SD Card
- RS Stock No.:
- 262-9729
- Mfr. Part No.:
- TS256MSDC220I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€113.34
(exc. VAT)
€139.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.34 |
*price indicative
- RS Stock No.:
- 262-9729
- Mfr. Part No.:
- TS256MSDC220I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Product Type | SD Card | |
| Series | SDC220I | |
| Memory Card Format | SD Flash Card | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | SuperMLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Product Type SD Card | ||
Series SDC220I | ||
Memory Card Format SD Flash Card | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type SuperMLC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend SDC220I Series SD Card, 256 MB Capacity, -40 to +85°C Temperature Range - TS256MSDC220I
This SD card is a robust storage solution designed for a variety of demanding applications. With a capacity of 256 MB, this SD Flash Card measures 24mm x 32mm x 2.1mm, making it compact and versatile. It operates efficiently within a wide temperature range from -40°C to 85°C, ensuring reliability in harsh conditions.
Features & Benefits
• Supports high-speed data transfer with a read speed of up to 22 MB/s
• Endures extreme temperatures, suitable for industrial environments
• Uses SuperMLC technology for enhanced performance and durability
• Equipped with wear-levelling technology to extend lifespan
• Complies with SD specification 3.01 for broad compatibility
• Protects against electrostatic discharge for added reliability
Applications
• Utilised in POS terminals for efficient transaction processing
• Integrated into medical devices for reliable data storage
• Compatible with portable devices featuring SD card slots
• Implemented in automation systems for reliable data logging
• Suited for various industrial memory solutions requiring endurance
What measures are in place to ensure data integrity?
The card includes built-in ECC (Error Correction Code) functionality to detect and correct errors in data storage, enhancing overall reliability.
How does this product perform under different environmental conditions?
It is designed to operate efficiently within extreme temperatures of -40°C to 85°C, ensuring performance in harsh conditions found in industrial settings.
What kind of systems is this card compatible with?
It complies with SD specification 3.01, ensuring compatibility with a wide range of devices equipped with an SD card slot.
What advantages does SuperMLC technology offer?
This technology provides performance close to SLC NAND flash, delivering high endurance and reliable storage at a competitive price point.
How can I monitor the health of this card?
It supports the S.M.A.R.T. function, allowing for health monitoring, analysis, and reporting to optimise storage management.
Related links
- Transcend 512 MB Industrial Grade SD Flash Card SD Card
- Transcend 128 MB Industrial Grade SD Flash Card SD Card
- Transcend 1 GB Industrial Grade SD Flash Card SD Card
- Transcend 40 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 20 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 256 GB Industrial Grade SD Flash Card microSD
- InnoDisk 256 MB Industrial Grade SD SD Card, Class 6
- Phoenix Contact 512 MB Industrial Grade SD Flash Card Compact Flash Card
