Lexar 64 GB Industrial Grade SDHC SD Card, UHS-I
- RS Stock No.:
- 267-6425
- Mfr. Part No.:
- LSD0800064G-BNNNG
- Manufacturer:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-6425
- Mfr. Part No.:
- LSD0800064G-BNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Memory Card Format | SDHC | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Memory Card Format SDHC | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Lexar SD card is designed for your point-and-shoot cameras, mid-range DSLR and HD camcorder, high-performance 800x SDHC/SDXC UHS-I cards blue series let you quickly capture, and transfer high-quality photos of stunning 1080p Full-HD and 4K UHD video2, with read speeds of up to 120MB/s1. These Class 10 cards leverage UHS-I technology to deliver high-speed performance just for everyday shooting.
Designed for durability water, temperature, shock, vibration and X-ray proof
Capture high quality images and stunning 1080p Full-HD and 4K UHD video2
Related links
- Lexar 64 GB Industrial Grade SDHC SD Card, Class 10
- Lexar 128 GB Industrial Grade SDHC SD Card, UHS-I
- Lexar 32 GB Industrial Grade SDHC SD Card, UHS-I
- Lexar 256 GB Industrial Grade SDHC SD Card, UHS-I
- Lexar 64 GB Industrial Grade MicroSDXC microSD, UHS-I
- Lexar 64 GB Industrial SD SD Card UHS-1
- Integral Memory 8 GB Industrial Grade SDHC SD Card, UHS-I
- Lexar 128 GB Industrial Grade SDHC SD Card, Class 10
