Festo Fitting Assembly
- RS Stock No.:
- 278-6726
- Mfr. Part No.:
- CPX-SK-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€93.55
(exc. VAT)
€115.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.55 |
*price indicative
- RS Stock No.:
- 278-6726
- Mfr. Part No.:
- CPX-SK-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fitting Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fitting Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
This Festo memory card has memory capacity of 2000000 Byte. It has ambient temperature from -5 °C to 50 °C.
RoHS compliant
Related links
- Festo QSML Series Polybutylene Terephthalate Pneumatic Fitting, 153349
- Festo MCK Series Aluminium Tubing Nut
- Festo QSPKG Series Pneumatic Fitting, 132861
- Festo L-PK Series, 7473 Pneumatic Fitting Polyoxymethylene
- Festo CPX, 195722
- Festo CPE10 Pneumatic Manifold Fitting
- Festo QSKL Series Male G, 12mm Push-in
- Festo PRS Pneumatic Manifold Fitting
