Sandisk 32 GB MicroSDHC microSD, UHS-I

Subtotal (1 unit)*

€36.10

(exc. VAT)

€44.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 4,498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.10

*price indicative

RS Stock No.:
283-6582
Distrelec Article No.:
301-10-938
Mfr. Part No.:
SDSQXAF-032G-GN6MA
Manufacturer:
Sandisk
Find similar products by selecting one or more attributes.
Select all

Brand

Sandisk

Product Type

microSD

Memory Size

32GB

Memory Card Format

MicroSDHC

Series

Extreme

Speed Class Rating

UHS-I

Adapter Included

Yes

Standards/Approvals

No

The Memory Card offers conventional data and photos are written to the memory card in individual sequences with interruptions. This process allows the cards full write speed to be utilised. Videos on the other hand must be written with a sustained speed.

100 Mbps read speed

60 mbps write speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy