Cactus 64 GB Industrial Grade Compact Flash SD Card
- RS Stock No.:
- 288-4649
- Distrelec Article No.:
- 302-48-749
- Mfr. Part No.:
- KC64GFI-245S
- Manufacturer:
- Cactus
Subtotal (1 unit)*
€496.79
(exc. VAT)
€611.05
(inc. VAT)
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €496.79 |
*price indicative
- RS Stock No.:
- 288-4649
- Distrelec Article No.:
- 302-48-749
- Mfr. Part No.:
- KC64GFI-245S
- Manufacturer:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Series | 245S | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Series 245S | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Industrial Memory Card is a CFast card offering 64GB of storage capacity. With read speeds of up to 350MB/s and write speeds of up to 310MB/s, it provides fast and reliable data transfer rates, making it suitable for demanding industrial applications.
RoHS compliant
Related links
- UNKNOWN 64 GB Industrial Grade Compact Flash SD Card
- Cactus 32 GB Industrial Grade Compact Flash SD Card
- UNKNOWN 4 GB Industrial Grade Compact Flash SD Card
- Cactus 2 GB Industrial Grade Compact Flash SD Card
- Cactus 4 GB Industrial Grade Compact Flash SD Card
- UNKNOWN 8 GB Industrial Grade Compact Flash SD Card
- Cactus 64 GB Industrial Grade SD Card SD Card, Class 10
- Cactus 16 GB Compact Flash SD Card
