Lexar 256 GB SDXC SD Card, UHS 1 U3, Class 10
- RS Stock No.:
- 914-5098
- Mfr. Part No.:
- LSD256CBEU633
- Manufacturer:
- Lexar
Subtotal (1 unit)*
€113.46
(exc. VAT)
€139.56
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.46 |
*price indicative
- RS Stock No.:
- 914-5098
- Mfr. Part No.:
- LSD256CBEU633
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 256GB | |
| Product Type | SD Card | |
| Series | Professional | |
| Memory Card Format | SDXC | |
| Speed Class Rating | UHS 1 U3, Class 10 | |
| X Speed Rating | 633x | |
| NAND Type | SLC | |
| Standards/Approvals | UHS Speed Class 3, RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 256GB | ||
Product Type SD Card | ||
Series Professional | ||
Memory Card Format SDXC | ||
Speed Class Rating UHS 1 U3, Class 10 | ||
X Speed Rating 633x | ||
NAND Type SLC | ||
Standards/Approvals UHS Speed Class 3, RoHS | ||
Lexar Professional 633x SDHC/SDXC UHS-I Card
Whether you are a professional photographer, videographer or enthusiast, the Lexar Professional 633x SDHC/SDXC UHS-I cards provide an enhanced performance you can trust.
High-speed, Class 10 performance—leverages UHS-I technology
Capture high-quality images and extended lengths of stunning 1080p full-HD
Enjoy shooting longer without changing cards—large capacity options up to 512GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes downloadable Image Rescue® software to recover most photo and select video files**
RS 914-5086 (up to 95MB/s read, 45MB/s write)
Shoot high-quality images and 1080p full-HD and 3D video
Whether you are using a mid-range DSLR, HD camcorder, or 3D camera, you will be able to leverage the latest photo and video features available for shooting high-quality images and stunning 1080p full-HD and 3D video
SDHC
16GB -Class 10, UHS-I (U1), 633x (up to 95MB/s read, 20MB/s write)
32GB -Class 10, UHS-I (U3), 633x (up to 95MB/s read, 45MB/s write)
Note
**Image or other data recovery is not 100% guaranteed
Use of SDXC memory cards in non-SDXC compatible host devices may result in data loss, as the non-SDXC hosts do not understand the file system.
Use of SDXC memory cards in non-SDXC compatible host devices may result in data loss, as the non-SDXC hosts do not understand the file system.
Related links
- Lexar 128 GB SDXC SD Card Class 10
- Lexar 512 GB SDXC SD Card Class 10
- Integral Memory 64 GB SDXC SD Card Class 10
- Integral Memory 256 GB SDXC SD Card UHS 1 U3
- Kingston 256 GB SDXC SD Card UHS-II, U3
- Lexar 64 GB SDXC SD Card UHS 1 U3
- Kingston 64 GB SDXC SD Card U3, Class 10
- Verbatim 256 GB SDXC SD Card UHS 1 U1
