Alliance Memory AS4C256M16D3LC-12BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball

Subtotal (1 reel of 2500 units)*

€147,750.00

(exc. VAT)

€181,725.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€59.10€147,750.00

*price indicative

RS Stock No.:
425-168
Mfr. Part No.:
AS4C256M16D3LC-12BCNTR
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

4GB

Product Type

SDRAM

Organisation

256M x 16

Data Bus Width

16bit

Maximum Clock Frequency

2133MHz

Number of Bits per Word

16

Maximum Random Access Time

20ns

Mount Type

Surface

Package Type

FBGA-96 Ball

Pin Count

96

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.2mm

Length

13.5mm

Series

AS4C256M16D3LC

Width

7.5mm

Standards/Approvals

RoHS, JEDEC

Maximum Supply Voltage

3.6V

Automotive Standard

No

Minimum Supply Voltage

1.1V

COO (Country of Origin):
TW
The Alliance Memory 4Gb Double-Data-Rate-3 (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.

Write Leveling

ZQ Calibration

RoHS compliant

Auto Refresh and Self Refresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy