Alliance Memory AS4C1G16D4-062BCN SDRAM 16 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- RS Stock No.:
- 425-204
- Mfr. Part No.:
- AS4C1G16D4-062BCN
- Manufacturer:
- Alliance Memory
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 425-204
- Mfr. Part No.:
- AS4C1G16D4-062BCN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 16GB | |
| Organisation | 1G x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 1600MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 13.75ns | |
| Mount Type | Surface | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Series | AS4C1G16D4 | |
| Width | 9mm | |
| Standards/Approvals | JEDEC JESD-79-4 | |
| Length | 16mm | |
| Height | 13mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.2V | |
| Minimum Supply Voltage | 1.14V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 16GB | ||
Organisation 1G x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 1600MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 13.75ns | ||
Mount Type Surface | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Series AS4C1G16D4 | ||
Width 9mm | ||
Standards/Approvals JEDEC JESD-79-4 | ||
Length 16mm | ||
Height 13mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.2V | ||
Minimum Supply Voltage 1.14V | ||
- COO (Country of Origin):
- CN
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.
ZQ Calibration
JEDEC Standard Compliant
Write Leveling
RoHS compliant
Related links
- Alliance Memory AS4C1G16D4-062BCNTR SDRAM 16 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory MT40A1G16KH-062E:E TR SDRAM 16 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3L-12BCN SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D3LC-10BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3LB-12BANTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4-83BIN SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3C-93BCN SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D3C-10BINTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
