Alliance Memory AS4C256M32MD4V-062BAN SDRAM 8 GB Surface, 200-Pin 32 bit 200-Ball TFBGA
- RS Stock No.:
- 425-212
- Mfr. Part No.:
- AS4C256M32MD4V-062BAN
- Manufacturer:
- Alliance Memory
Subtotal (1 tray of 136 units)*
€16,613.08
(exc. VAT)
€20,434.14
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 136 + | €122.155 | €16,613.08 |
*price indicative
- RS Stock No.:
- 425-212
- Mfr. Part No.:
- AS4C256M32MD4V-062BAN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 8GB | |
| Organisation | 256M x 32 | |
| Data Bus Width | 32bit | |
| Number of Bits per Word | 32 | |
| Maximum Clock Frequency | 1.6GHz | |
| Maximum Random Access Time | 3.5ns | |
| Mount Type | Surface | |
| Package Type | 200-Ball TFBGA | |
| Pin Count | 200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 800μm | |
| Series | LPDDR4x | |
| Length | 14.6mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 570mV | |
| Automotive Standard | AEC | |
| Maximum Supply Voltage | 1.95V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 8GB | ||
Organisation 256M x 32 | ||
Data Bus Width 32bit | ||
Number of Bits per Word 32 | ||
Maximum Clock Frequency 1.6GHz | ||
Maximum Random Access Time 3.5ns | ||
Mount Type Surface | ||
Package Type 200-Ball TFBGA | ||
Pin Count 200 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 800μm | ||
Series LPDDR4x | ||
Length 14.6mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 570mV | ||
Automotive Standard AEC | ||
Maximum Supply Voltage 1.95V | ||
- COO (Country of Origin):
- TW
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.
ZQ Calibration
JEDEC Standard Compliant
Write Leveling
RoHS compliant
Related links
- Alliance Memory AS4C256M32MD4-062BAN SDRAM 8 GB Surface, 200-Pin 32 bit 200-Ball TFBGA
- Alliance Memory AS4C128M32MD4-062BAN SDRAM 4 GB Surface, 200-Pin 32 bit 200-Ball TFBGA
- Alliance Memory AS4C64M32MD4-062BAN SDRAM 2 GB Surface, 200-Pin 32 bit 200-Ball TFBGA
- Alliance Memory AS4C128M16MD4-062BAN SDRAM 2 GB Surface, 200-Pin 16 bit 200-Ball TFBGA
- Alliance Memory AS4C128M16MD4V-062BAN SDRAM 2 GB Surface, 200-Pin 16 bit 200-Ball TFBGA
- Alliance Memory AS4C256M16MD4V-062BAN SDRAM 4 GB Surface, 200-Pin 16 bit 200-Ball TFBGA
- Alliance Memory AS4C256M16MD4-062BAN SDRAM 4 GB Surface, 200-Pin 16 bit 200-Ball TFBGA
- Alliance Memory AS4C1G32MD4V-046BIN SDRAM 32 GB Surface, 200-Pin 32 bit TFBGA
