Alliance Memory AS4C4G8D4-62BCNTR SDRAM 32 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- RS Stock No.:
- 425-248
- Mfr. Part No.:
- AS4C4G8D4-62BCNTR
- Manufacturer:
- Alliance Memory
Subtotal (1 reel of 2000 units)*
€478,848.00
(exc. VAT)
€588,984.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €239.424 | €478,848.00 |
*price indicative
- RS Stock No.:
- 425-248
- Mfr. Part No.:
- AS4C4G8D4-62BCNTR
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 32GB | |
| Product Type | SDRAM | |
| Organisation | 4G x 8 | |
| Data Bus Width | 8bit | |
| Number of Bits per Word | 8 | |
| Maximum Clock Frequency | 1600MHz | |
| Mount Type | Surface | |
| Package Type | FBGA-78 Ball | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 78 | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | JEDEC | |
| Height | 1.2mm | |
| Length | 11mm | |
| Series | AS4C4G8D4 | |
| Width | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 32GB | ||
Product Type SDRAM | ||
Organisation 4G x 8 | ||
Data Bus Width 8bit | ||
Number of Bits per Word 8 | ||
Maximum Clock Frequency 1600MHz | ||
Mount Type Surface | ||
Package Type FBGA-78 Ball | ||
Minimum Operating Temperature 0°C | ||
Pin Count 78 | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals JEDEC | ||
Height 1.2mm | ||
Length 11mm | ||
Series AS4C4G8D4 | ||
Width 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.
ZQ Calibration
JEDEC Standard Compliant
Write Leveling
RoHS compliant
Related links
- Alliance Memory AS4C2G16D4-62BCNTR SDRAM 32 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Alliance Memory AS4C4G8D4-62BCN SDRAM 32 GB Surface, 78-Pin 8 bit FBGA
- Alliance Memory AS4C1G8D4A-62BCNTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4B-62BCNTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C2G8D4A-62BCNTR SDRAM 16 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D3LC-12BINTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D3LC-12BANTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D3LC-10BANTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
