Alliance Memory AS4C1G8D3LA-10BINTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- RS Stock No.:
- 425-307
- Mfr. Part No.:
- AS4C1G8D3LA-10BINTR
- Manufacturer:
- Alliance Memory
Subtotal (1 reel of 2000 units)*
€187,272.00
(exc. VAT)
€230,344.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €93.636 | €187,272.00 |
*price indicative
- RS Stock No.:
- 425-307
- Mfr. Part No.:
- AS4C1G8D3LA-10BINTR
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 8GB | |
| Product Type | SDRAM | |
| Organisation | 1G x 8 | |
| Data Bus Width | 8bit | |
| Number of Bits per Word | 8 | |
| Maximum Clock Frequency | 933MHz | |
| Maximum Random Access Time | 20ns | |
| Number of Words | 128M | |
| Mount Type | Surface | |
| Package Type | FBGA-78 Ball | |
| Pin Count | 78 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Series | AS4C1G8D3LA | |
| Standards/Approvals | RoHS Compliant | |
| Width | 9mm | |
| Length | 9.6mm | |
| Height | 10.6mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.35V | |
| Minimum Supply Voltage | 1.28V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 8GB | ||
Product Type SDRAM | ||
Organisation 1G x 8 | ||
Data Bus Width 8bit | ||
Number of Bits per Word 8 | ||
Maximum Clock Frequency 933MHz | ||
Maximum Random Access Time 20ns | ||
Number of Words 128M | ||
Mount Type Surface | ||
Package Type FBGA-78 Ball | ||
Pin Count 78 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Series AS4C1G8D3LA | ||
Standards/Approvals RoHS Compliant | ||
Width 9mm | ||
Length 9.6mm | ||
Height 10.6mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.35V | ||
Minimum Supply Voltage 1.28V | ||
- COO (Country of Origin):
- TW
The Alliance Memory 8gb Double-Data-Rate-3 (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.
Write Leveling
ZQ Calibration
RoHS compliant
Auto Refresh and Self Refresh
Related links
- Alliance Memory AS4C1G8D3LA-10BANTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D3LA-10BCN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D3LA-10BAN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D3LA-10BCNTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4A-62BINTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4A-62BCNTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4B-62BCNTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4A-62BCN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
