Intelligent Memory IM5116D2DDBG-25I SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- RS Stock No.:
- 588-598
- Mfr. Part No.:
- IM5116D2DDBG-25I
- Manufacturer:
- Intelligent Memory
Subtotal (1 pack of 2 units)*
€20.28
(exc. VAT)
€24.94
(inc. VAT)
In Stock
- 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €10.14 | €20.28 |
*price indicative
- RS Stock No.:
- 588-598
- Mfr. Part No.:
- IM5116D2DDBG-25I
- Manufacturer:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 2GB | |
| Product Type | SDRAM | |
| Organisation | 64M x 8 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 533MHz | |
| Maximum Random Access Time | 2.5ns | |
| Mount Type | Surface | |
| Package Type | FBGA-84 Ball | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 84 | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Series | IM51 | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 2GB | ||
Product Type SDRAM | ||
Organisation 64M x 8 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 533MHz | ||
Maximum Random Access Time 2.5ns | ||
Mount Type Surface | ||
Package Type FBGA-84 Ball | ||
Minimum Operating Temperature -40°C | ||
Pin Count 84 | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS, JEDEC | ||
Series IM51 | ||
Maximum Supply Voltage 1.9V | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Intelligent Memory DDR DRAM achieves high-speed data transfer rates by employing a chip architecture that prefetches multiple bits and synchronizes the output data to a system clock. It supports system frequencies up to 533 MHz, enabling fast and efficient performance. The design includes internal banks for concurrent operation and utilizes a 4-bit prefetch architecture to boost data throughput.
RoHS compliant
PASR partial array self refresh
Auto refresh and self refresh
Related links
- Intelligent Memory IM2G16D2DBBG-25I SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM5116D2DDBG-25 SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IME1G16D2DEBG-25I SDRAM 1 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM1G16D2DDBG-25I SDRAM 1 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM2G08D2DBBG-25I SDRAM 2 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IM2G16D2DBBG-25 SDRAM 1 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM1G16D2DDBG-25 SDRAM 1 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Alliance Memory AS4C128M16D2A-25BCN SDRAM 2 GB Surface, 84-Pin 16 bit FBGA
